342-027-540-108

Heilind Number:EDA342-027-540-108
Manufacturer:EDAC
Manufacturer Number:342-027-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row of 27 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the 3A amperage rating supports reliable power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.