342-027-541-101

Heilind Number:EDA342-027-541-101
Manufacturer:EDAC
Manufacturer Number:342-027-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-541-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Its vibrant Green hue adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a single row layout and 27 positions, it offers ample space for secure connections. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inches, it allows for efficient data transfer. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for various electronic setups, this connector is a must-have for seamless board-to-board connections.