342-027-541-103

Heilind Number:EDA342-027-541-103
Manufacturer:EDAC
Manufacturer Number:342-027-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 27 positions, perfect for your electronic assembly needs. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in harsh environments. With a pitch and row spacing of .1 in and .2 in respectively, this connector offers efficient and space-saving connectivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connections with this essential component, a must-have in any electronics project.