342-027-541-104

Heilind Number:EDA342-027-541-104
Manufacturer:EDAC
Manufacturer Number:342-027-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-541-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a single row of 27 positions for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contact material guarantees secure and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal signal integrity. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.