342-027-541-108

Heilind Number:EDA342-027-541-108
Manufacturer:EDAC
Manufacturer Number:342-027-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-541-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 27 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.