342-027-542-102

Heilind Number:EDA342-027-542-102
Manufacturer:EDAC
Manufacturer Number:342-027-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 27 copper alloy contact positions, it offers reliable power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.