342-027-542-103

Heilind Number:EDA342-027-542-103
Manufacturer:EDAC
Manufacturer Number:342-027-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-542-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 27 copper alloy positions, delivering optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability. Upgrade your electronic assemblies with this essential component.