342-027-542-104

Heilind Number:EDA342-027-542-104
Manufacturer:EDAC
Manufacturer Number:342-027-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-542-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant shade of green. Designed for seamless integration, this connector features a single row layout with 27 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Its straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C accommodate diverse applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.