342-027-542-108

Heilind Number:EDA342-027-542-108
Manufacturer:EDAC
Manufacturer Number:342-027-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts 27 positions in a single row, allowing for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in harsh industrial environments. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Engineered for convenience, it features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.