342-027-558-101

Heilind Number:EDA342-027-558-101
Manufacturer:EDAC
Manufacturer Number:342-027-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, perfect for visual organization. Designed for optimum performance, this connector features a single row layout with 27 positions and a narrow pitch of .1 inches, ensuring seamless integration on your board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The right-angle mount orientation and compact row spacing of .2 inches offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronics with this essential component, a must-have in any professional or DIY project.