342-027-558-104

Heilind Number:EDA342-027-558-104
Manufacturer:EDAC
Manufacturer Number:342-027-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-558-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector offers a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety. With a single row design and 27 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it accommodates various PCB configurations. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in our high-quality connector to streamline your connectivity needs efficiently.