342-027-558-108

Heilind Number:EDA342-027-558-108
Manufacturer:EDAC
Manufacturer Number:342-027-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation is both efficient and versatile. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in electronic devices. Upgrade your connectivity solutions with this essential component.