342-028-500-101

Heilind Number:EDA342-028-500-101
Manufacturer:EDAC
Manufacturer Number:342-028-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-500-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green finish. Designed for high performance, it features a single row layout with 28 positions, allowing for seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1 inch pitch and .2 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Join the ranks of satisfied customers who have experienced the seamless connectivity and superior quality of this essential component.