342-028-520-101

Heilind Number:EDA342-028-520-101
Manufacturer:EDAC
Manufacturer Number:342-028-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green hue and a single row layout, perfect for streamlined assembly. With a current rating of 3 A, it delivers reliable power transmission while ensuring optimal performance. Crafted from UL 94V-0 thermoplastic polyester, it guarantees both safety and longevity in operation. Each of the 28 copper alloy contacts is meticulously engineered for efficient data transfer, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.