342-028-520-102

Heilind Number:EDA342-028-520-102
Manufacturer:EDAC
Manufacturer Number:342-028-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single-row design with 28 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in the field of electronics. Elevate your connectivity solutions with this essential component.