342-028-520-103

Heilind Number:EDA342-028-520-103
Manufacturer:EDAC
Manufacturer Number:342-028-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this vital component features a single row layout with 28 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your systems today with this essential component.