342-028-520-104

Heilind Number:EDA342-028-520-104
Manufacturer:EDAC
Manufacturer Number:342-028-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector offers not just visual appeal but also meets high industrial standards with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 28 positions, it ensures seamless and reliable connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment for smooth integration. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a perfect choice for your connectivity needs.