342-028-520-107

Heilind Number:EDA342-028-520-107
Manufacturer:EDAC
Manufacturer Number:342-028-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-107

Detailed Description

Enhance connectivity in your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 28 positions and a .1-inch pitch, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in operation. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for data transfer or power distribution, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component.