342-028-520-108

Heilind Number:EDA342-028-520-108
Manufacturer:EDAC
Manufacturer Number:342-028-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-108

Detailed Description

Enhance your circuitry connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. The single-row design with 28 Copper Alloy contact positions ensures efficient signal transmission with a current rating of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance.