342-028-520-112

Heilind Number:EDA342-028-520-112
Manufacturer:EDAC
Manufacturer Number:342-028-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-112

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With a single row design and 28 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronic projects with this essential component.