| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 342-028-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA342-028-520-203 |
342-028-520-203
| Heilind Number: | EDA342-028-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 342-028-520-203 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector, featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester. Designed for reliable performance, it boasts Copper Alloy contacts and a .1-inch pitch, with 28 positions for seamless integration. With a sturdy straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.

