342-028-520-204

Heilind Number:EDA342-028-520-204
Manufacturer:EDAC
Manufacturer Number:342-028-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in board-to-board interconnections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 28 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Operating smoothly even in harsh environments, it boasts an impressive amperage rating of 3 A and a wide temperature range of -40 to 105 °C. Its compact pitch of .1 inches and row spacing of .2 inches make it suitable for space-constrained applications. Whether straight or right-angled mounting is needed, this connector provides flexibility in installation. Trust in its robust construction and efficient performance for seamless PCB integration. Elevate your connectivity standards with this essential component.