342-028-521-101

Heilind Number:EDA342-028-521-101
Manufacturer:EDAC
Manufacturer Number:342-028-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-521-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of sleekness to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable conductivity and longevity. Boasting a single row design with 28 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your PCB connectivity with this essential component.