342-028-521-102

Heilind Number:EDA342-028-521-102
Manufacturer:EDAC
Manufacturer Number:342-028-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-521-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a crucial component for seamless electronic integration. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any setting. With a single row design and 28 positions, it offers ample connectivity for your PCBs. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation adds convenience. Elevate your PCB assemblies with this essential connector, a must-have in any electronic toolkit.