342-028-521-104

Heilind Number:EDA342-028-521-104
Manufacturer:EDAC
Manufacturer Number:342-028-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-521-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. The straight mount orientation facilitates easy installation, while the row spacing of .2 inches allows for efficient PCB layout. Elevate your connection solutions with this essential component in the world of PCB connectors.