342-028-521-201

Heilind Number:EDA342-028-521-201
Manufacturer:EDAC
Manufacturer Number:342-028-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual-row configuration, featuring 28 positions, ensures efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortlessly achieved. Mountable in a straight orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.