342-028-521-202

Heilind Number:EDA342-028-521-202
Manufacturer:EDAC
Manufacturer Number:342-028-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-521-202

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 28 positions with 2 rows, ensuring reliable transmission of data and power. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting and secure connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's efficiency with this essential component.