342-028-521-204

Heilind Number:EDA342-028-521-204
Manufacturer:EDAC
Manufacturer Number:342-028-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 28 positions across 2 rows, this connector ensures seamless board-to-board communication with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Designed for straight mounting orientation, it offers easy integration into your electronic systems. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this efficient and durable solution.