342-028-521-212

Heilind Number:EDA342-028-521-212
Manufacturer:EDAC
Manufacturer Number:342-028-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-521-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component designed for efficient board-to-board PCB connections. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a robust UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its two rows of high-quality Copper Alloy contacts, each spaced at a precise pitch of .1 inches and .2 inches apart, offer seamless and reliable power transmission. With 28 positions available, this connector can accommodate multiple connections with ease. Its straight mount orientation makes installation hassle-free, while an operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.