342-028-523-102

Heilind Number:EDA342-028-523-102
Manufacturer:EDAC
Manufacturer Number:342-028-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in a vibrant green hue. Designed for efficiency and reliability, this connector features a single row with 28 positions, perfect for seamless board-to-board connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your PCB assembly needs. Trust in this connector for seamless and secure electronic connections in any application.