342-028-523-104

Heilind Number:EDA342-028-523-104
Manufacturer:EDAC
Manufacturer Number:342-028-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, perfect for streamlined board-to-board connections. Crafted with precision, it ensures reliable contact with its Copper Alloy construction and offers optimal signal transmission with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robustness, while the vibrant green color adds a touch of visual flair to your assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.