342-028-523-107

Heilind Number:EDA342-028-523-107
Manufacturer:EDAC
Manufacturer Number:342-028-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Engineered for reliability, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row design, it offers seamless integration with your circuit board. Crafted from Copper Alloy, the contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 28 positions, this connector supports efficient data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.