342-028-523-108

Heilind Number:EDA342-028-523-108
Manufacturer:EDAC
Manufacturer Number:342-028-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-108

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 28 positions, it offers efficient board-to-board connectivity. The copper alloy contact material and .1 inch pitch ensure secure and stable connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.