342-028-523-203

Heilind Number:EDA342-028-523-203
Manufacturer:EDAC
Manufacturer Number:342-028-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Engineered with a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a double-row design and 28 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're a professional in the field or an electronics enthusiast, this connector is a must-have for seamless board-to-board interactions. Designed for straight mounting orientation, it fits seamlessly into your setup. With an operating temperature range of -40 to 105 °C, it guarantees performance even in harsh conditions. Elevate your PCB assembly with this essential component.