342-028-523-204

Heilind Number:EDA342-028-523-204
Manufacturer:EDAC
Manufacturer Number:342-028-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek and vibrant green hue. Designed for high performance, this connector boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a .1-inch pitch, it offers seamless integration on your circuit board. The 28 positions ensure ample connectivity options, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore the full range of features in our Board To Board PCB Connectors collection.