342-028-523-208

Heilind Number:EDA342-028-523-208
Manufacturer:EDAC
Manufacturer Number:342-028-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-208

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this two-row connector boasts a sleek green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 28 positions. Featuring a pitch of .1 in and a row spacing of .2 in, it offers seamless integration onto your PCBs with a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in industries such as telecommunications, automotive, and more. Trust in the quality and efficiency of this essential component for your connectivity needs.