342-028-523-212

Heilind Number:EDA342-028-523-212
Manufacturer:EDAC
Manufacturer Number:342-028-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-212

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering efficient performance. Designed for durability, its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and 28 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this connector for seamless board-to-board connections in your projects.