342-028-524-102

Heilind Number:EDA342-028-524-102
Manufacturer:EDAC
Manufacturer Number:342-028-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row design and 28 positions, it offers seamless integration on your PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.