342-028-524-104

Heilind Number:EDA342-028-524-104
Manufacturer:EDAC
Manufacturer Number:342-028-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-524-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. This connector boasts a sleek green design, made from UL 94V-0 Thermoplastic Polyester for durable performance. With a single row configuration and 28 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and secure electronic assemblies.