342-028-524-201

Heilind Number:EDA342-028-524-201
Manufacturer:EDAC
Manufacturer Number:342-028-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-524-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 28 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Whether you're a professional or hobbyist, our Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference.