342-028-524-207

Heilind Number:EDA342-028-524-207
Manufacturer:EDAC
Manufacturer Number:342-028-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-524-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green hue that stands out on your PCB. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless connectivity for up to 28 positions. Designed for straight mounting orientation, this connector offers easy installation on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees dependable functionality. Upgrade your setup with this essential component, perfect for a range of applications in the electronic industry.