342-028-524-212

Heilind Number:EDA342-028-524-212
Manufacturer:EDAC
Manufacturer Number:342-028-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-524-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at .1 inch, and accommodating 28 positions, it offers efficient signal transmission. Designed for seamless board-to-board connections, this connector boasts a straight mount orientation and is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Elevate your PCB connectivity with this essential component.