342-028-540-102

Heilind Number:EDA342-028-540-102
Manufacturer:EDAC
Manufacturer Number:342-028-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. With a 3 A amperage rating, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring a single row layout with 28 positions and a .1-inch pitch, it offers seamless integration onto your circuit board. The copper alloy contact material and straight mount orientation ensure optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.