342-028-540-103

Heilind Number:EDA342-028-540-103
Manufacturer:EDAC
Manufacturer Number:342-028-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features a single row layout with 28 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105 °C, it's perfect for a variety of applications. Choose this connector for its superior quality, ensuring smooth and efficient PCB connectivity every time.