342-028-540-104

Heilind Number:EDA342-028-540-104
Manufacturer:EDAC
Manufacturer Number:342-028-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features 28 positions in a single row, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a low .1 inch pitch and .2 inch row spacing, it allows for precise alignment on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your systems with this green-colored connector and experience seamless data transmission like never before.