342-028-540-107

Heilind Number:EDA342-028-540-107
Manufacturer:EDAC
Manufacturer Number:342-028-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row of 28 positions and a compact .1-inch pitch, ensuring seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it offers a steady amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.