342-028-540-108

Heilind Number:EDA342-028-540-108
Manufacturer:EDAC
Manufacturer Number:342-028-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-108

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 28 positions, it ensures seamless connectivity for your electronic devices. The contact material is made of Copper Alloy, guaranteeing efficient power transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our connector to deliver reliable power with a 3A amperage rating, ideal for demanding applications in the industrial and electronic sectors. Elevate your connectivity with this essential component.