342-028-540-112

Heilind Number:EDA342-028-540-112
Manufacturer:EDAC
Manufacturer Number:342-028-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 28 positions, offering a reliable and efficient solution for your board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures durability while maintaining safety standards. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our Card Edge Connector for dependable and secure connectivity in your electronic projects.