342-028-540-207

Heilind Number:EDA342-028-540-207
Manufacturer:EDAC
Manufacturer Number:342-028-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green finish. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .1 inches, guarantee secure and efficient connections. Boasting 28 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component for optimal performance.