342-028-540-208

Heilind Number:EDA342-028-540-208
Manufacturer:EDAC
Manufacturer Number:342-028-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 28 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various environments. Whether for industrial applications or DIY projects, this straight mount connector is a versatile solution for all your connectivity needs. Trust in its high-quality construction and make seamless connections with ease.